Sign in to ask questions about the Siemens 6ES7135-6FB00-0BA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7135-6FB00-0BA1 technical specifications.
| Product type designation | AQ 2xU ST |
| HW functional status | From FS03 |
| Firmware version | |
| FW update possible | Yes |
| Usable BaseUnits | BU type A0, A1 |
| Color code for module-specific color identification plate | CC00 |
| I&M data | Yes; I&M0 to I&M3 |
| Isochronous mode | No |
| Output range scalable | No |
| STEP 7 TIA Portal configurable/integrated from version | V13 SP1/- |
| STEP 7 configurable/integrated from version | V5.5 SP3/- |
| PROFIBUS from GSD version/GSD revision | GSD Revision 5 |
| PROFINET from GSD version/GSD revision | GSDML V2.3 |
| Oversampling | No |
| MSO | No |
| Reparameterization possible in RUN | Yes |
| Calibration possible in RUN | No |
| Rated value (DC) | 24 V |
| Permissible range, lower limit (DC) | 19.2 V |
| Permissible range, upper limit (DC) | 28.8 V |
| Reverse polarity protection | Yes |
| Current consumption, max. | 80 mA |
| Power loss, typ. | 1 W |
| Address space per module, max. | 4 byte; + 1 byte for QI information |
| Mechanical coding element | Yes |
| Type of mechanical coding element | Type A |
| Number of analog outputs | 2 |
| Voltage output, short-circuit current, max. | 45 mA |
| Cycle time (all channels), min. | 1 ms |
| Analog output with oversampling | No |
| Output range, 0 to 10 V | Yes; 15 bit |
| Output range, 1 V to 5 V | Yes; 13 bit |
| Output range, -5 V to +5 V | Yes; 15 bit incl. sign |
| Output range, -10 V to +10 V | Yes; 16 bit incl. sign |
| Connection of actuators, for voltage output two-wire connection | Yes |
| Connection of actuators, for voltage output four-wire connection | No |
| Load impedance with voltage outputs, min. | 2 kΩ |
| Load impedance with voltage outputs, capacitive load, max. | 1 µF |
| Destruction limits against externally applied voltages and currents, Voltages at the outputs | 30 V |
| Cable length, shielded, max. | 200 m |
| Resolution with overrange (bit including sign), max. | 16 bit |
| Settling time, for resistive load | 0.1 ms |
| Settling time, for capacitive load | 1 ms |
| Linearity error (relative to output range) | +/- 0.03% |
| Temperature error (relative to output range) | +/- 0.005%/K |
| Crosstalk between the outputs, min. | -50 dB |
| Repeat accuracy in steady state at 25 °C (relative to output range) | +/- 0.05% |
| Operational error limit, Voltage, relative to output range | +/- 0.5% |
| Operational error limit, Current, relative to output range | +/- 0.5% |
| Basic error limit, Voltage, relative to output range | +/- 0.3% |
| Basic error limit, Current, relative to output range | +/- 0.3% |
| Diagnostics function | Yes |
| Substitute values connectable | Yes |
| Diagnostic alarm | Yes |
| Diagnoses, Monitoring the supply voltage | Yes |
| Diagnoses, Short-circuit | Yes |
| Diagnoses, Group error | Yes |
| Diagnoses, Overflow/underflow | Yes |
| Diagnostics indication LED, Monitoring of the supply voltage (PWR-LED) | Yes; green PWR LED |
| Diagnostics indication LED, Channel status display | Yes; green LED |
| Diagnostics indication LED, for channel diagnostics | No |
| Diagnostics indication LED, for module diagnostics | Yes; green/red DIAG LED |
| Potential separation, between the channels | No |
| Potential separation, between the channels and backplane bus | Yes |
| Potential separation, between the channels and the power supply of the electronics | Yes |
| Isolation tested with | 707 V DCtype test |
| Ambient temperature during operation, horizontal installation, min. | -30 °C; < 0 °C as of FS03 |
| Ambient temperature during operation, horizontal installation, max. | 60 °C |
| Ambient temperature during operation, vertical installation, min. | -30 °C; < 0 °C as of FS03 |
| Ambient temperature during operation, vertical installation, max. | 50 °C |
| Installation altitude above sea level, max. | 5000 mRestrictions for installation altitudes > 2000 m, see manual |
| Width | 15 mm |
| Height | 73 mm |
| Depth | 58 mm |
| Weight, approx. | 31 g |
| Last modified | 8/7/2023 |
Download the complete datasheet for Siemens 6ES7135-6FB00-0BA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.