Siemens 6ES7138-4AA01-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 52mm |
| Length | 15mm |
| Manufacturer Series | ET200S |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7138-4AA01-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
