Siemens 6ES7211-0AA23-0XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Height | 80mm |
| Input Type | DIGITAL |
| Interface | RS-485 |
| Length | 80mm |
| Manufacturer Series | S7-1200, S7-200 |
| Max Operating Temperature | 45°C |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 40 |
| Output Current | 750mA |
| Ratings | IP20 |
| Series | SIMATIC S7-200 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7211-0AA23-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.