Siemens 6ES7214-1AG31-0XB0 technical specifications.
| Depth | 75mm |
| Description | TRANSISTOR |
| Height | 100mm |
| Interface | RS-232, RS-485 |
| Length | 100mm |
| Load Current | 500mA |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 60°C |
| Memory Size | 2MB |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 20.4V |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Current | 1.6A |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7214-1AG31-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
