
The 6ES72142BD230XB0 is a rack mount PLC module from Siemens, featuring a 200mm package size, 62mm depth, 80mm height, and 80mm length. It operates within a temperature range of 0°C to 45°C and is designed for use with RS-485 interface. The module has 27 I/Os and a maximum output current of 2A, with a supply voltage range of 100V to 230V AC. It meets IP20 ratings and is compliant with Reach SVHC regulations.
Siemens 6ES72142BD230XB0 technical specifications.
| Package/Case | 200 |
| Depth | 62mm |
| Height | 80mm |
| Interface | RS-485 |
| Length | 80mm |
| Manufacturer Series | S7-1200, S7-200 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 100V |
| Mount | Rack |
| Number of I/Os | 27 |
| Output Current | 2A |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Series | SIMATIC S7-200 |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES72142BD230XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.