Siemens 6ES7222-1BF210XA0 technical specifications.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | 6ES7 Series |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 20.4V |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| Supply Current | 750mA |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7222-1BF210XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
