Siemens 6ES7222-1HD22-0XA0 technical specifications.
| Package/Case | Module |
| Manufacturer Series | SIMATIC S7-200 Series |
| Number of Outputs | 4 |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7222-1HD22-0XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
