Siemens 6ES7223-1BL30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 500mA |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7223-1BL30-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
