
Extension module for S7-200, 6ES7232-0HB22-0XA0, Siemens
Siemens 6ES72320HB220XA0 technical specifications.
| Package/Case | Module |
| Height | 80mm |
| Length | 62mm |
| Manufacturer Series | S7-200 Series |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES72320HB220XA0 to view detailed technical specifications.
No datasheet is available for this part.