
Siemens 6ES7234-4HE30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7234-4HE30-0XB0 to view detailed technical specifications.
No datasheet is available for this part.
