Siemens 6ES7241-1AH30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | S7-1200 |
| RoHS Compliant | Yes |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7241-1AH30-0XB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
