
The 6ES7241-1AH32-0XB0 is an RS-232 output module from Siemens, part of the SIMATIC S7-1200 Series. It has a single input and is designed for use in industrial automation and control applications. The module is rated for an input current of 200mA and operates within a temperature range of -20°C to 60°C. It meets IP20 ratings and is compliant with RoHS regulations.
Siemens 6ES7241-1AH32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Current | 200mA |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 1 |
| Output Type | RS-232 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 Series |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7241-1AH32-0XB0 to view detailed technical specifications.
No datasheet is available for this part.
