Siemens 6ES72720AA300YA1 technical specifications.
| Package/Case | 200 |
| Depth | 27mm |
| Display Type | LCD |
| Height | 76mm |
| Interface | RS-485 |
| Length | 27mm |
| Manufacturer Series | S7-200 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Resolution (height) | 33pixel |
| Resolution (width) | 181pixel |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES72720AA300YA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
