Siemens 6ES7274-1XF00-0XA0 technical specifications.
| Package/Case | Module |
| Input Type | DIGITAL |
| Manufacturer Series | S7-200 Series, SIM274 |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7274-1XF00-0XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
