
Siemens 6ES7313-6CF03-0AB0 technical specifications.
| Package/Case | 300 |
| Depth | 130mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Manufacturer Series | 6ES731 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 32 |
| Output Current | 100mA |
| Output Type | Digital |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7313-6CF03-0AB0 to view detailed technical specifications.
No datasheet is available for this part.
