Siemens 6ES73146CH040AB0 technical specifications.
| Package/Case | 300 |
| Depth | 130mm |
| Length | 125mm |
| Manufacturer Series | 6ES731 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 46 |
| Output Current | 100mA |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES73146CH040AB0 to view detailed technical specifications.
No datasheet is available for this part.