
Siemens 6ES7331-7NF00-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Number of Inputs | 8 |
| RoHS Compliant | Yes |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7331-7NF00-0AB0 to view detailed technical specifications.
No datasheet is available for this part.
