
Siemens 6ES73311KF020AB0 technical specifications.
| Package/Case | Module |
| Depth | 117mm |
| Length | 125mm |
| Number of Inputs | 8 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES73311KF020AB0 to view detailed technical specifications.
No datasheet is available for this part.