Siemens 6ES7340-1AH02-0AE0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Length | 40mm |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7340-1AH02-0AE0 to view detailed technical specifications.
No datasheet is available for this part.