Siemens 6GK14152AA10 technical specifications.
| Package/Case | Module |
| Depth | 62mm |
| Length | 90mm |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK14152AA10 to view detailed technical specifications.
No datasheet is available for this part.