Siemens 6GK19011BB202AB0 technical specifications.
| Depth | 55mm |
| Gender | Male |
| Length | 16mm |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP20 |
| Width | 13.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK19011BB202AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.