Siemens 6GK5005-0GA00-1AB2 technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Input Type | DIGITAL |
| Length | 100mm |
| Mount | Wall, DIN Rail |
| Number of Inputs | 5 |
| Number of Outputs | 6 |
| Number of Ports | 5 |
| Output Type | Digital |
| Weight | 220g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK5005-0GA00-1AB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.