Siemens 6GK5101-1BH00-2AA3 technical specifications.
| Package/Case | Module |
| Depth | 124mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Digital |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK5101-1BH00-2AA3 to view detailed technical specifications.
No datasheet is available for this part.