Siemens 6GK52042BC002AF2 technical specifications.
| Depth | 73mm |
| Height | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 18V |
| Mount | DIN Rail |
| Weight | 250g |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK52042BC002AF2 to view detailed technical specifications.
No datasheet is available for this part.