Siemens 6GK57441AA302AB0 technical specifications.
| Package/Case | Module |
| Depth | 118mm |
| Length | 90mm |
| Manufacturer Series | 6GK5 744 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wall |
| Number of I/Os | 4 |
| Type | Switch |
| Weight | 0.29kg |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57441AA302AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.