Siemens 6GK57841AA306AB0 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Length | 205mm |
| Manufacturer Series | 6GK5 784 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Wall |
| Number of I/Os | 3 |
| Type | Switch |
| Weight | 0.29kg |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57841AA306AB0 to view detailed technical specifications.
No datasheet is available for this part.