Siemens 6GK57862AA602AB0 technical specifications.
| Package/Case | Module |
| Depth | 72mm |
| Length | 251mm |
| Manufacturer Series | 6GK5 786 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Number of I/Os | 7 |
| Type | Switch |
| Weight | 2.24kg |
| Width | 251mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57862AA602AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.