
The Siemens 6GK5788-2AA60-6AB0 is a wall-mounted DIN rail switch with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It can handle supply voltages between 24V and 48V. The switch is designed for wall mounting and can be installed on DIN rail. Its dimensions are 108mm in depth, 88mm in height, and 125mm in width, with a weight of 1.05kg.
Checking distributor stock and pricing after the page loads.
| Depth | 108mm |
| Height | 88mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 24V |
| Mount | Wall, DIN Rail |
| Type | Switch |
| Weight | 1.05kg |
| Width | 125mm |
| RoHS | Not Compliant |