Siemens 6GK57881AA602AB0 technical specifications.
| Depth | 108mm |
| Height | 88mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 24V |
| Mount | Wall, DIN Rail |
| Type | Switch |
| Weight | 1.05kg |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57881AA602AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.