Siemens 6GK57882AA602AB0 technical specifications.
| Depth | 9.85mm |
| Height | 6.7mm |
| Mount | Wall |
| Weight | 1.05kg |
| Width | 7.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57882AA602AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.