Siemens 6GK57912AC000AA0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 90V |
| Number of Outputs | 1 |
| Output Power | 10W |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57912AC000AA0 to view detailed technical specifications.
No datasheet is available for this part.