
Siemens 6GK57926MN000AA6 technical specifications.
| Depth | 40mm |
| Gain | 6dB |
| Height | 370mm |
| Impedance | 50R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wall, Panel |
| Ratings | IP65 |
| Series | 6GK5000 Series |
| Weight | 300g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57926MN000AA6 to view detailed technical specifications.
No datasheet is available for this part.