Siemens 6GK57938DJ000AA0 technical specifications.
| Depth | 30.5mm |
| Height | 190mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Panel, Wall |
| Ratings | IP65 |
| Weight | 700g |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57938DJ000AA0 to view detailed technical specifications.
No datasheet is available for this part.