Siemens 6GK57954MA000AA3 technical specifications.
| Depth | 13mm |
| Height | 160mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP30 |
| Series | 6GK5000 Series |
| Weight | 26g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57954MA000AA3 to view detailed technical specifications.
No datasheet is available for this part.