Siemens 6GK57956DC000AA0 technical specifications.
| Depth | 35mm |
| Height | 101mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Wall |
| Ratings | IP67 |
| Weight | 110g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57956DC000AA0 to view detailed technical specifications.
No datasheet is available for this part.