Siemens 6GK57956MT000AA0 technical specifications.
| Depth | 92mm |
| Height | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Wall |
| Ratings | IP65 |
| Weight | 320g |
| Width | 282mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57956MT000AA0 to view detailed technical specifications.
No datasheet is available for this part.