Siemens 6GK57982LP102AA6 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 6GK |
| Weight | 80g |
| Width | 89.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6GK57982LP102AA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
