Siemens 6GK7177-1MA10-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 55mm |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Number of Outputs | 5 |
| Output Type | Digital |
| Ratings | IP20 |
| Series | LOGO! |
| Weight | 140g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK7177-1MA10-0AA0 to view detailed technical specifications.
No datasheet is available for this part.