Siemens PLC Expansion Module Ethernet Input/Output 24 V dc 125 x 80 x 123.2 mm
Siemens 6GK7343-1EX21-0XE0 technical specifications.
| Package/Case | Module |
| Depth | 123.2mm |
| Input Type | ETHERNET |
| Length | 125mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6GK7343-1EX21-0XE0 to view detailed technical specifications.
No datasheet is available for this part.