Siemens 6SE64402AD222BA1 technical specifications.
| Current Rating | 7.5A |
| Length | 202mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 172mm |
| Ratings | IP20 |
| Series | MICROMASTER 440 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6SE64402AD222BA1 to view detailed technical specifications.
No datasheet is available for this part.