
Siemens 6SE64402UC211BA0 technical specifications.
| Package/Case | 200 |
| Length | 202mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 172mm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SE64402UC211BA0 to view detailed technical specifications.
No datasheet is available for this part.