Siemens 6SE64402UD215AA1 technical specifications.
| Current Rating | 5.9A |
| Length | 173mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 149mm |
| Ratings | IP20 |
| Series | MICROMASTER 440 |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6SE64402UD215AA1 to view detailed technical specifications.
No datasheet is available for this part.