Siemens 6SL3210-1KE11-8AP1 technical specifications.
| Current Rating | 1.7A |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Ratings | IP20 |
| Series | SINAMICS G120C |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-1KE11-8AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
