
Siemens 6SL3210-5BB11-2AV0 technical specifications.
| Current Rating | 900mA |
| Height | 140mm |
| Mount | Wall |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1.05kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BB11-2AV0 to view detailed technical specifications.
No datasheet is available for this part.