
Siemens 6SL3210-5BB11-2UV0 technical specifications.
| Approvals | CE, EN |
| Package/Case | 200 |
| Current Rating | 900mA |
| Height | 140mm |
| Length | 90mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BB11-2UV0 to view detailed technical specifications.
No datasheet is available for this part.
