Siemens 6SL3210-5BB13-7UV0 technical specifications.
| Approvals | CE, EN |
| Package/Case | 200 |
| Current Rating | 2.3A |
| Height | 140mm |
| Length | 90mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Overall Depth | 146mm |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BB13-7UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
