Siemens 6SL3210-5BB18-0UV0 technical specifications.
| Height | 140mm |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BB18-0UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
