Siemens 6SL3210-5BB21-1AV0 technical specifications.
| Current Rating | 6A |
| Height | 135mm |
| Mount | Wall |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Series | SINAMICS V20 |
| Weight | 1.8kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3210-5BB21-1AV0 to view detailed technical specifications.
No datasheet is available for this part.