
Siemens 6SL3211-0AB11-2BA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 2.3A |
| Length | 150mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 116mm |
| Ratings | IP20 |
| Series | SINAMICS G110 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3211-0AB11-2BA1 to view detailed technical specifications.
No datasheet is available for this part.
