Siemens 6SL3211-0AB21-5AA1 technical specifications.
| Package/Case | 200 |
| Current Rating | 19.7A |
| Length | 160mm |
| Load Current | 19.7A |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Operating Supply Voltage | 240V |
| Overall Depth | 142mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SINAMICS G110 |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6SL3211-0AB21-5AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
